Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable, 8 Cores, 0.46mm² 22, Screened, 100 ft, Grey PVC Sheath

Subtotal (1 reel of 30 metres)*

$2,583.68

(exc. GST)

$2,842.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,583.68$86.123

*price indicative

RS Stock No.:
276-9709
Mfr. Part No.:
5108C SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Multicore Cable

Series

Xtra-Guard 1 Performance Cable

Number of Cores

8

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Outside Diameter

0.263in

Cable Length

100ft

Voltage

300Vrms

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL, REACH, IEC, CSA, CE, California Proposition 65

Cable CSA

0.46mm²

Hazardous Area Certification

No

American Wire Gauge

22

Fire Behaviour

EN

RoHS Status: Exempt

The Alpha Wire cable is multi conductor cable and has conductor made from tinned copper.

CE EU low voltage directive 2014/35/EU

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy