Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable, 6 Cores, 0.46mm² 22, Screened, 100 ft, Grey PVC Sheath
- RS Stock No.:
- 276-9708
- Mfr. Part No.:
- 5106C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$2,509.73
(exc. GST)
$2,760.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,509.73 | $83.658 |
*price indicative
- RS Stock No.:
- 276-9708
- Mfr. Part No.:
- 5106C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | Xtra-Guard 1 Performance Cable | |
| Number of Cores | 6 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.27mm | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Minimum Operating Temperature | -35°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA CMG FT4, UL CM, AWM 2464 | |
| Cable CSA | 0.46mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | IEC 60332-1 (Flame Retardant) | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series Xtra-Guard 1 Performance Cable | ||
Number of Cores 6 | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.27mm | ||
Cable Length 100ft | ||
Voltage 300V | ||
Minimum Operating Temperature -35°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA CMG FT4, UL CM, AWM 2464 | ||
Cable CSA 0.46mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour IEC 60332-1 (Flame Retardant) | ||
American Wire Gauge 22 | ||
RoHS Status: Exempt
The Alpha Wire cable is multi conductor cable and has conductor made from tinned copper.
CE EU low voltage directive 2014/35/EU
Bend radius 10X cable diameter
Related links
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 1000 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
