Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable, 8 Cores, 0.46mm² 22, Unscreened, 100 ft, Grey PVC Sheath
- RS Stock No.:
- 276-9700
- Mfr. Part No.:
- 5008C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,503.28
(exc. GST)
$1,653.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,503.28 | $50.109 |
*price indicative
- RS Stock No.:
- 276-9700
- Mfr. Part No.:
- 5008C SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | Xtra-Guard 1 Performance Cable | |
| Number of Cores | 8 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 0.248in | |
| Cable Length | 100ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | California Proposition 65, CE: EU Low Voltage 2014/35/EU, CSA International CMG FT4, EN 60332-2, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), IEC EN 60332-1, REACH Regulation (EC 1907/2006), UL AWM/STYLE 10002 / 300 VRMS | |
| Cable CSA | 0.46mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series Xtra-Guard 1 Performance Cable | ||
Number of Cores 8 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 0.248in | ||
Cable Length 100ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals California Proposition 65, CE: EU Low Voltage 2014/35/EU, CSA International CMG FT4, EN 60332-2, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), IEC EN 60332-1, REACH Regulation (EC 1907/2006), UL AWM/STYLE 10002 / 300 VRMS | ||
Cable CSA 0.46mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
American Wire Gauge 22 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 1000 ft, Grey Polyvinyl
