Igus CFPE Control Cable, 1 Cores 4mm² 12, Screened, 100 ft, Pink TPE Sheath
- RS Stock No.:
- 273-0265
- Mfr. Part No.:
- CFPE.40.01 (100m + CASE)
- Brand:
- Igus
Subtotal (1 reel of 1 unit)*
$1,387.42
(exc. GST)
$1,526.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | $1,387.42 |
*price indicative
- RS Stock No.:
- 273-0265
- Mfr. Part No.:
- CFPE.40.01 (100m + CASE)
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Control Cable | |
| Series | CFPE | |
| Number of Cores | 1 | |
| Conductor Material | Bare Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Pink | |
| Screened/Unscreened | Screened | |
| Cable Length | 100ft | |
| Conductor Type | Rope | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | etc, DIN EN 60228, DIN EN 60811-504 | |
| Cable CSA | 4mm² | |
| American Wire Gauge | 12 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Control Cable | ||
Series CFPE | ||
Number of Cores 1 | ||
Conductor Material Bare Copper | ||
Jacket Material TPE | ||
Jacket Colour Pink | ||
Screened/Unscreened Screened | ||
Cable Length 100ft | ||
Conductor Type Rope | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals etc, DIN EN 60228, DIN EN 60811-504 | ||
Cable CSA 4mm² | ||
American Wire Gauge 12 | ||
- COO (Country of Origin):
- DE
The Igus spindle cable with single core has TPE outer jacket and used for extremely heavy duty applications.
Oil and bio-oil resistant
Flame retardant and UV resistant
Hydrolysis and microbe-resistant
Related links
- Igus chainflex CF9 Control Cable 113.1mm² 17 100 ft, Blue Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 4mm² 11 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.5mm² 20 AWG 100 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF77.UL.D Control Cable 50.27mm² 100 ft, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF78.UL Control Cable 0.5mm² 20 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 4mm² 12 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus, 100 m Ethernet Cable Thermoplastic Elastomer Sheath
- Lapp YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
