Igus Chainflex CF130.UL Control Cable, 3 Cores, 4mm² 12 AWG, Unscreened, 25 m, Grey PVC Sheath

Subtotal (1 reel of 25 metres)*

$665.78

(exc. GST)

$732.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$665.78$26.631

*price indicative

RS Stock No.:
185-4827
Mfr. Part No.:
CF130.40.03.UL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Series

Chainflex CF130.UL

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Armoured

Yes

Screened/Unscreened

Unscreened

Outside Diameter

10mm

Cable Length

25m

Voltage

300V

Minimum Operating Temperature

-5°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Hazardous Area Certification

No

Cable CSA

4mm²

Fire Behaviour

Flame Retardant

American Wire Gauge

12AWG

COO (Country of Origin):
DE
Outer jacket: PVC

Flame retardant

Silicone-free

Oil resistance: No oil resistance

CFRIP®

Application

For medium duty use

Without influence of oil

Preferably indoor applications

Unsupported travel distances and up to 50 m for gliding applications

Wood/stone processing, packaging industry, supply systems, handling, adjusting equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy