Igus Ethernet Cable, 100 m, Red lilac, TPE

Subtotal (1 reel of 100 metres)*

$12,351.28

(exc. GST)

$13,586.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$12,351.28$123.513

*price indicative

RS Stock No.:
240-9654
Mfr. Part No.:
CFBUS.050 (100m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Ethernet Cable

Cable Length

100m

LAN Category

Cat6a

Jacket Material

TPE

Jacket Colour

Red lilac

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Maximum Operating Temperature

85°C

Fire Behaviour

Flammability

Standards/Approvals

EAC, VDE, UL, EN, RoHS

Outside Diameter

10.5mm

Conductor Material

Nickel Chrome

Cross Sectional Area

0.15mm²

Number of Cores

4

Voltage

500V

COO (Country of Origin):
DE
The Igus chainflex TPE CAT6A (4x(2x0.15)C)C typical application areas, for extremely heavy duty applications ,almost unlimited resistance to oil, also with bio-oils ,indoor and outdoor applications without direct solar radiation ,unsupported travels and gliding applications of up to 400 m and more ,bus connection cable for storage and retrieval units, machining units/machine tools, quick handling clean room, semiconductor insertion, indoor cranes, low-temperature applications.

Requirements For extremely heavy duty applications

Outer jacket TPE

Overall shield

Oil resistance Oil-resistant according to DIN EN 60811-404, resistant to organic oils according to VDMA 24568 with Plant cut 8 S-MB by DEA

Flame retardant

Hydrolysis and mi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy