Igus Chainflex CF130.UL Control Cable, 3 Cores, 0.5mm² 20 AWG, Unscreened, 100 m, Grey TPE Sheath

Subtotal (1 reel of 100 metres)*

$588.73

(exc. GST)

$647.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$588.73$5.887

*price indicative

RS Stock No.:
228-8780
Mfr. Part No.:
CF130.05.03.UL (100m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Series

Chainflex CF130.UL

Number of Cores

3

Conductor Material

Copper

Jacket Material

TPE

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Armoured

Yes

Cable Length

100m

Outside Diameter

5.5mm

Voltage

300V, 500V

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Standards/Approvals

EN, CE

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

American Wire Gauge

20AWG

COO (Country of Origin):
DE
igus chainflex® PVC control cable

chainflex® cables from igus are designed with one message in mind, “cost down, life up”

With our PVC jacket material, we provide products that can cope with highly demanding applications adopting very high abrasion resistance, but with a cost optimised outer jacket material for environments where there is no influence of oils or chemicals. Our patented bundle design ensures small bend radius figures which make chainflex® cables ideal for use in echain® (cable carrier), flexible and fixed applications.

Unscreened control cables are used in a wide variety of applications where EMC/EMI/Cross talk is not an issue. Core sizing ranges from 0.25mm²-6mm², with core identification using DIN 47100 colour coding or with black cores, white numerals + earth (GY) depending on the size of core required.

CF130.UL is designed for medium duty applications where there is no influence of oils. Preferably for use on indoor applications or for outdoor applications at above freezing temperatures. Typical application areas include; Wood/stone processing, packaging industry, supply systems, handling, adjusting equipment.

Features and Benefits


Small bend radii, ideal for space saving installation

Patented core bundled design to ensure long lasting lifetime in dynamic applications

Cost effective version for indoor applications

Torsion resistant for reliable use in twisting applications

300/500v rated for use in control cable applications

Wide temperature ranges from -15°c to +70°c depending on application type

Guaranteed service life for use in echains, minimise risk of unplanned downtime

Use worldwide with global norms, including; CE, UL/CSA, CEI, CTP, EAC

Standards


Flame Retardant according to IEC 60332-1-2, CEI 20-35, FT1, VW1

Silicone-free following PV 3107 – status 1992

UL/CSA style 10493 and 20200

NFPA following NFPA 79-2018, chapter 129

ROHS-II (Lead-free) following 2011/65/EC

Clean room according to ISO Class 1

CE following 2014/35/EU

Note


chainflex® guarantee, now verified by UL - all igus flexible cables are thoroughly tested in our 2,750m laboratory with reliable specialist equipment where we have over 600 tests running simultaneously, to confidently provide our 36-month guarantee.

chainflex® CASE – available as standard on 100m length orders. Responsible, sustainable, and reusable packaging that also offers a simple unreeling mechanism, delivering cable straight from the box, a QR code for simple reordering and finally, stacks up to three boxes high for simple storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy