Phoenix Contact SAC Control Cable, 5 Cores, 0.25mm², Screened, 15 m, Purple PUR Sheath

Subtotal (1 unit)*

$197.34

(exc. GST)

$217.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$197.34

*price indicative

RS Stock No.:
240-7303
Mfr. Part No.:
1518313
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Control Cable

Number of Cores

5

Conductor Material

Bare Copper Wire

Jacket Material

PUR

Jacket Colour

Purple

Armoured

No

Screened/Unscreened

Screened

Cable Length

15m

Outside Diameter

6.7mm

Voltage

60V

Conductor Type

Solid

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60332-1-2

Cable CSA

0.25mm²

Hazardous Area Certification

UL

Fire Behaviour

Halogen Free

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix contact Bus System cable offers 5-position. It is a straight M12 plug Speedcon on straight M12 socket Speedcon. The cable length is 15 m and shielded. The violet coloured external sheath is Polyurethane/ PUR and halogen-free.

The Contact material is CuSn while Contact surface material is Ni/Au

Cable length is 15 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy