Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 15 m, Green PUR Sheath
- RS Stock No.:
- 270-614
- Mfr. Part No.:
- 1517903
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-614
- Mfr. Part No.:
- 1517903
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8mm | |
| Cable Length | 15m | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EU RoHS, EU REACH, EAC-RoHS, CHINA RoHS | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Screened/Unscreened Screened | ||
Outside Diameter 8mm | ||
Cable Length 15m | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EU RoHS, EU REACH, EAC-RoHS, CHINA RoHS | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour IEC 60332-1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered for seamless connectivity in dynamic industrial settings, specifically tailored for the INTERBUS protocol at impressive speeds of up to 16 Mbps. The robust design features a shielded, 5 position connector with a unique green RAL 6017 outer sheath, ensuring optimal protection against environmental factors. With a generous cable length of 15 metres, it provides flexibility and reach for various applications. Experience the perfect blend of durability and functionality as it delivers consistent data transmission with minimal interference.
Designed to function optimally within wide temperature ranges
Lightweight design facilitates ease of handling and installation
Meets strict flame resistance standards for enhanced safety
Robust materials for a longer service life in challenging environments
Holds approval certifications ensuring compliance with industry standards
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
