AXINDUS HIFLEX CY P Control Cable, 10 Cores 0.34mm² 22 AWG, 100 m, Screened, Grey PVC Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
237-5835
Mfr. Part No.:
MCP534
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Control Cable

Series

HIFLEX CY P

Number of Cores

10

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

100m

Standards/Approvals

Euroclass Eca

Maximum Operating Temperature

70°C

Cable CSA

0.34mm²

American Wire Gauge

22AWG

COO (Country of Origin):
TR
The CAE Groupe HIFLEX CY P series 5-core CY cable has a cross-section area of 0.34mm². The cable has bare copper stranded conductor with grey PVC core insulation and a tinned copper braid shield. It has rated voltage of 300V/300V and testing voltage of 1200V.

Flame retardant

Minimum bending radius of 7 x d(fixed)

Operating temperature range between -30°C and +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy