AXINDUS HIFLEX-CY Control Cable, 5 Cores 0.25mm² 23 AWG, 100 m, Screened, Grey PVC Sheath
- RS Stock No.:
- 237-5808
- Mfr. Part No.:
- 90510025
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$483.96
(exc. GST)
$532.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $483.96 | $4.84 |
*price indicative
- RS Stock No.:
- 237-5808
- Mfr. Part No.:
- 90510025
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | HIFLEX-CY | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Euroclass Eca | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 23AWG | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series HIFLEX-CY | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Euroclass Eca | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 23AWG | ||
The CAE Groupe HIFLEX-CY series 5-core CY cable has a cross-section area of 0.25mm². The cable has bare copper stranded conductor with grey PVC core insulation and a tinned copper braid shield. It has rated voltage of 300V/300V and testing voltage of 1500V.
Flame retardant
Minimum bending radius of 8 x d(fixed)
Operating temperature range between -30°C and +70°C
Related links
- AXINDUS LIYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Data Cable 30 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 50 m Grey Polyvinyl Chloride Sheath
