AXINDUS HIFLEX CY P Control Cable, 4 Cores 0.5mm² 20 AWG, 100 m, Screened Stranded, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$659.26

(exc. GST)

$725.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$659.26$6.593

*price indicative

RS Stock No.:
237-5830
Mfr. Part No.:
MCP250
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Series

HIFLEX CY P

Product Type

Control Cable

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

100m

Conductor Type

Stranded

Standards/Approvals

Euroclass Eca

Maximum Operating Temperature

70°C

Cable CSA

0.5mm²

American Wire Gauge

20AWG

The CAE Groupe HIFLEX CY P series 2-core CY cable has a cross-section area of 0.5mm². The cable has bare copper stranded conductor with grey PVC core insulation and a tinned copper braid shield. It has rated voltage of 300V/300V and testing voltage of 1200V.

Flame retardant

Minimum bending radius of 7 x d(fixed)

Operating temperature range between -30°C and +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy