AXINDUS HIFLEX-CY Data Cable, 19 Cores 0.34mm² 22 AWG, 100 m, Screened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$1,338.25

(exc. GST)

$1,472.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,338.25$13.383

*price indicative

RS Stock No.:
693-3164
Mfr. Part No.:
91910034
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Data Cable

Series

HIFLEX-CY

Number of Cores

19

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

100m

Maximum Operating Temperature

70°C

Standards/Approvals

Euroclass Eca

American Wire Gauge

22AWG

Cable CSA

0.34mm²

RoHS Status: Not Applicable

COO (Country of Origin):
TR

Hi-FLEX-CY Screened Test Cables (Type LiYCY)


Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.

Features and Benefits


• A tinned copper braid protects against electromagnetic interference

• Assembly: spiral with concentric layers, and PES tape

• General screening via tinned copper braid, cover 85% + PES tape

Screened Test Cables (Type LiYCY)


Standards

IEC 60332-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy