AXINDUS CAELIFLEX Control Cable, 27 Cores, 1mm², Unscreened, 100 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 237-5802
- Mfr. Part No.:
- 1270150
- Brand:
- AXINDUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-5802
- Mfr. Part No.:
- 1270150
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | CAELIFLEX | |
| Product Type | Control Cable | |
| Number of Cores | 27 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Outside Diameter | 15.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | NF C 32-070 cat 2, Euroclass Eca, IEC 60332-1 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series CAELIFLEX | ||
Product Type Control Cable | ||
Number of Cores 27 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Outside Diameter 15.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals NF C 32-070 cat 2, Euroclass Eca, IEC 60332-1 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
The CAE Groupe CAELIFLEX series 27-core Actuator/Sensor Cable has a cross-section area of 1mm². The cable has bare copper stranded conductor with grey PVC core insulation. It has rated voltage of 300V/500V and testing voltage of 4000V.
Flame retardant
Minimum bending radius of 7 x d(fixed)
Operating temperature range between -40°C and +80°C
Related links
- AXINDUS CAELIFLEX Control Cable 1mm² 100 m Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 16 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 16 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 16 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 16 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS LiYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 15 AWG 100 m, Grey Polyvinyl Chloride Sheath
