AXINDUS CAELIFLEX Control Cable, 2 Cores, 1mm² 17 AWG, Unscreened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 135-9264
- Mfr. Part No.:
- 1020100C100
- Brand:
- AXINDUS
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$382.64
(exc. GST)
$420.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $382.64 | $3.826 |
*price indicative
- RS Stock No.:
- 135-9264
- Mfr. Part No.:
- 1020100C100
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | CAELIFLEX | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.5mm | |
| Cable Length | 100m | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Euroclass Eca, IEC 60228, IEC 60332-1 | |
| Hazardous Area Certification | No | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 17AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series CAELIFLEX | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.5mm | ||
Cable Length 100m | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Euroclass Eca, IEC 60228, IEC 60332-1 | ||
Hazardous Area Certification No | ||
Cable CSA 1mm² | ||
American Wire Gauge 17AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- TR
Unshielded flexible control cables - CAELIFLEX series
CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.
Features and Benefits
• Unshielded flexible control cables – black numbered + G / Y
• Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
• Colour-coded according to DIN VDE 0293
Related links
- AXINDUS CAELIFLEX Control Cable 1mm² 16 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 16 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 16 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 16 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 100 m, Grey Polyvinyl Chloride Sheath
