AXINDUS CAELIFLEX Control Cable, 12 Cores, 1mm² 16 AWG, Unscreened, 50 m, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 50 metres)*

$838.30

(exc. GST)

$922.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
50 +$16.766$838.30

*price indicative

RS Stock No.:
529-479
Mfr. Part No.:
1120100C50
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Control Cable

Series

CAELIFLEX

Number of Cores

12

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

10.5mm

Cable Length

50m

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

Euroclass Eca

Maximum Operating Temperature

80°C

Cable CSA

1mm²

Hazardous Area Certification

No

Fire Behaviour

Flame Retardant

American Wire Gauge

16AWG

COO (Country of Origin):
TR

Unshielded flexible control cables - CAELIFLEX series


CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.

Features and Benefits


• Unshielded flexible control cables – black numbered + G / Y

• Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)

• Colour-coded according to DIN VDE 0293

Approvals

IEC 60332-1, NF C 32-070 cat 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy