AXINDUS HIFLEX-CY Control Cable, 27 Cores 1mm², 100 m, Screened, Grey PVC Sheath
- RS Stock No.:
- 267-6610
- Mfr. Part No.:
- 92710100
- Brand:
- AXINDUS
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$3,413.17
(exc. GST)
$3,754.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,413.17 | $34.132 |
*price indicative
- RS Stock No.:
- 267-6610
- Mfr. Part No.:
- 92710100
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | HIFLEX-CY | |
| Number of Cores | 27 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Standards/Approvals | IEC 60228, IEC 60332-1, RoHS, NF C 32-070/C2, DIN47100 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series HIFLEX-CY | ||
Number of Cores 27 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Standards/Approvals IEC 60228, IEC 60332-1, RoHS, NF C 32-070/C2, DIN47100 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1mm² | ||
The CAE Grouped data transmission cable, control and connecting cable predominantly for transmission of analogue and digital signals in process controlled facilities in measurement and control technology. For fixed laying and flexible applications with undefined cable routing and without tensile stress.
Operating temperature is 5°C to +70°C
Burning behaviour flame retardant NF C 32-070/C2 and IEC 60332-1
Related links
- AXINDUS LiYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS LiYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS LIYCY Control Cable 100 m Grey Polyvinyl Chloride Sheath
