Alpha Wire Alpha Essentials Communication & Control Control Cable, 1 Cores, 0.52mm² 20 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 187-1917
- Mfr. Part No.:
- 1706 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$752.58
(exc. GST)
$827.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | $25.086 | $752.58 |
*price indicative
- RS Stock No.:
- 187-1917
- Mfr. Part No.:
- 1706 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 1 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.88mm | |
| Cable Length | 30m | |
| Voltage | 4kV | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.52mm² | |
| American Wire Gauge | 20AWG | |
| Core Strands | 26 x 34AWG | |
| Number of Strands | 26 | |
| Size of Strands | 34AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 1 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.88mm | ||
Cable Length 30m | ||
Voltage 4kV | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
Cable CSA 0.52mm² | ||
American Wire Gauge 20AWG | ||
Core Strands 26 x 34AWG | ||
Number of Strands 26 | ||
Size of Strands 34AWG | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
- RS Stock No. 7015945
- Mfr. Part No. 1723 SL005
1 Reel of 30 Metre(s)
$3,339.39
- RS Stock No. 1871918
- Mfr. Part No. 1716 SL005
Each
$40.455
- RS Stock No. 1871999
- Mfr. Part No. 3245 SL005
Each
$24.379
- RS Stock No. 7243374
- Mfr. Part No. 1728 SL005
1 Reel of 30 Metre(s)
$6,732.93
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.52mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.52mm² 20 AWG 30 m, Grey
- Alpha Wire ECO Control Cable 0.52mm² 20 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Belden 5400FE Control Cable 0.52mm² 20 AWG 152 m, Grey Polypropylene Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.33mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey












