AXINDUS CAELIFLEX Control Cable, 4 Cores, 1mm² 17 AWG, Screened, Black Halogen Free Compound Sheath
- RS Stock No.:
- 282-8136
- Mfr. Part No.:
- 1040100SHB2
- Brand:
- AXINDUS
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$669.56
(exc. GST)
$736.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $669.56 | $6.696 |
*price indicative
- RS Stock No.:
- 282-8136
- Mfr. Part No.:
- 1040100SHB2
- Brand:
- AXINDUS
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | CAELIFLEX | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Halogen Free Compound | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | IEC 61034-2, IEC 60754-1 & -2, IEC 60332-3-24, IEC 60332-1-2, IEC 60228, EN50575 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 17AWG | |
| Fire Behaviour | Flame Retardant, Fire Retardant | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series CAELIFLEX | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Halogen Free Compound | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals IEC 61034-2, IEC 60754-1 & -2, IEC 60332-3-24, IEC 60332-1-2, IEC 60228, EN50575 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Cable CSA 1mm² | ||
American Wire Gauge 17AWG | ||
Fire Behaviour Flame Retardant, Fire Retardant | ||
- COO (Country of Origin):
- TR
Related links
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CY Control Cable Screened, Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 16 AWG Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 16 AWG Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 16 AWG Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 16 AWG 50 m, Grey Polyvinyl Chloride Sheath
