Helukabel JZ-603 Connection Cable, 4 Cores, 1.5mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$506.92

(exc. GST)

$557.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$506.92$5.069

*price indicative

RS Stock No.:
710-009
Mfr. Part No.:
83684
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

JZ-603

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

9mm

Voltage

500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

UL-Std. 758 (AWM) Style 2587

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Multi Standard Control Cable is meticulously designed for versatile applications in machine and plant construction. Offering exceptional flexibility and resilience, this cable is Ideal for use in dry, damp, and wet environments, ensuring reliable performance without the risk of tensile stress or forced movement. Its oil-resistant properties and cadmium-free, silicone-free materials further enhance its reliability, making it a prime choice for export-oriented machinery. Notably, this cable maintains functional integrity even within extreme temperature ranges, effectively catering to a variety of operational requirements, and ensuring long-term sustainability.

Designed for medium mechanical stress and flexible applications

Resistant to oil meeting stringent testing standards

Constructed with copper wire that’s bare and finely stranded for excellent conductivity

Core insulation is MADE of PVC enhancing both durability and performance

Cores are colour coded according to standardisation for easy identification

Outer sheath MADE from special oil resistant PVC ensures longevity

Flame retardancy certification assures safety under high risk conditions

Capable of functioning within an extensive temperature range for increased versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy