Helukabel JZ-500 HMH-C Connection Cable, 3 Cores, 1.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 710-007
- Mfr. Part No.:
- 11723
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$551.87
(exc. GST)
$607.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $551.87 | $5.519 |
*price indicative
- RS Stock No.:
- 710-007
- Mfr. Part No.:
- 11723
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 HMH-C | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.4mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-3-11 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 HMH-C | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.4mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-3-11 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable is expertly designed for use in environments requiring high flexibility and reliable performance in dry, damp, and wet conditions. Featuring a robust structure with a Halogen free polymer insulation, this cable ensures minimal harmful gas emission in the event of a fire. Suitable for a variety of applications, including tool machinery and conveyor belts, it combines resilience with electrical efficiency, making it an Ideal choice for industrial use. This product's seamless integration into plant construction and air-conditioning systems underscores its versatility, while its outstanding EMC compatibility ensures efficient signal transmission and operational safety.
Halogen free materials enhance safety and environmental sustainability
Flexible temperature range of -25°C to +70°C adapts to various operating conditions
Excellent Flame retardant properties comply with rigorous industry standards
Braided screen of tinned copper wires provides high electromagnetic compatibility
Foil wrapping facilitates improved shielding against interference
Optimal core identification aids in simplified installation and maintenance
Construction methods ensure durability against medium mechanical stress
Designed for both fixed installation and flexible movements without tensile stress
Related links
- Helukabel JZ-500 HMH-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 6mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 4mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
