Helukabel JZ-500 HMH-C Connection Cable, 3 Cores, 6mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-090
- Mfr. Part No.:
- 11782
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,358.94
(exc. GST)
$1,494.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,358.94 | $13.589 |
*price indicative
- RS Stock No.:
- 675-090
- Mfr. Part No.:
- 11782
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 HMH-C | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.5mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Cable CSA | 6mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 HMH-C | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.5mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Cable CSA 6mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is a highly specialised solution designed for use in demanding environments such as tool machinery, conveyor belts, and air-conditioning systems. With its Halogen free polymer outer sheath, this cable not only ensures reduced toxic emissions during fires but also offers excellent mechanical protection, making it suitable for both fixed installations and flexible applications with occasional free movement. Its construction features finely stranded copper wires, optimising conductivity and flexibility, while offering resistance to oil and other harsh substances, ensuring longevity and reliability even in wet locations. Suitable for industrial settings, this cable meets stringent EMC standards, ensuring interference-free transmission of signals and enhancing operational safety.
Halogen free construction ensures reduced toxicity and increased safety during fire incidents
Designed for flexible and fixed installations in a variety of industrial applications
Excellent mechanical properties, making it suitable for environments with medium mechanical stress
Finely stranded copper wire facilitates optimal conductivity and flexibility
Resistance to oil and other harmful substances ensures durability in harsh conditions
Complies with stringent EMC standards for interference-free signal transmission
Outer sheath MADE of Halogen free polymer guarantees protection in dry, damp, and wet environments
Bundled cores with optimal lay lengths enhance overall performance and reduce crosstalk
- RS Stock No. 0674918
- Mfr. Part No. 11769
1 Reel of 100 Metre(s)
$1,316.92
- RS Stock No. 0710007
- Mfr. Part No. 11723
1 Reel of 100 Metre(s)
$551.87
- RS Stock No. 0674950
- Mfr. Part No. 11249
1 Reel of 100 Metre(s)
$1,098.71
- RS Stock No. 0709917
- Mfr. Part No. 11724
1 Reel of 100 Metre(s)
$684.33
Related links
- Helukabel JZ-500 HMH-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 4mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath











