Helukabel NSGAFoU Connection Cable, 1 Cores, 16mm², Unscreened, Black Polychloroprene Sheath
- RS Stock No.:
- 709-991
- Mfr. Part No.:
- 38506
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$950.19
(exc. GST)
$1,045.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $950.19 | $9.502 |
*price indicative
- RS Stock No.:
- 709-991
- Mfr. Part No.:
- 38506
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | NSGAFoU | |
| Product Type | Connection Cable | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | Polychloroprene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 13mm | |
| Voltage | 3kV | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0250-602 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 16mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series NSGAFoU | ||
Product Type Connection Cable | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material Polychloroprene | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 13mm | ||
Voltage 3kV | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0250-602 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 16mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel rubber sheathed single core cable is engineered for high-performance applications in rail vehicles and buses, with a robust design that operates efficiently in temperature ranges from -25°C to +80°C for flexible use and -40°C to +80°C when fixed. This cable is short-circuit and earth-fault proof, ensuring safety in switchgear and distribution boards up to 1000 V. Crafted from high-quality materials, including rubber cladding and EPR insulation, it provides excellent oil resistance and mechanical stress handling. The minimum bending radius requirements further enhance its versatility for various installation types, making it a dependable choice for both static and dynamic applications.
Permissible operating temperature of the conductor reaches +90°C suitable for demanding environments
Flame-retardant properties comply with stringent safety standards ensuring minimal risk in case of fire
Oil-resistant design protects against common contaminants prolonging cable life in industrial applications
Test voltage of up to 6000 V guarantees reliability and performance in critical situations
Exceptional flexibility allows easy installation in tight spaces while maintaining longevity
Tinned copper wire construction improves corrosion resistance ensuring durability over time
Colour-coded options available aid in identification during installation promoting ease of use
Constructed according to DIN standards this cable meets rigorous quality and safety criteria
Related links
- Helukabel NSGAFoU Connection Cable 2.5mm² Black Polychloroprene Sheath
- Helukabel NSGAFoU Connection Cable 6mm² Black Polychloroprene Sheath
- Helukabel Single 602-HF-J PVC Connection Cable 16mm² Black Polyvinyl Chloride Sheath
- Helukabel NSHXAFÖ 1.8/3 k Flexible Cable 16mm² Black Polymer Sheath
- Helukabel HELUCHAIN SINGLE 602-HF-O PVC UL/CSA Flexible Cable 16mm² Black Polyvinyl Chloride
- Helukabel SOLARFLEX-X Connection Cable 6mm² Black Tinned Copper Sheath
- Helukabel NSGAFOU Cable 10mm² Black Rubber Sheath
- Helukabel NSGAFOU Cable 4mm² Black Rubber Sheath