Helukabel SOLARFLEX-X Connection Cable, 1 Cores, 6mm², Unscreened, Black Tinned Copper Sheath
- RS Stock No.:
- 709-869
- Mfr. Part No.:
- 713531
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$355.28
(exc. GST)
$390.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $355.28 | $3.553 |
*price indicative
- RS Stock No.:
- 709-869
- Mfr. Part No.:
- 713531
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | SOLARFLEX-X | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | Tinned Copper | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.4mm | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0283-618 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 6mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series SOLARFLEX-X | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material Tinned Copper | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.4mm | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0283-618 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 6mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel single-core cable is specifically designed for wiring solar modules, ensuring reliable performance even under extreme conditions. With a temperature range of -40°C to +90°C, this cable is engineered to withstand environmental challenges, including UV radiation, ozone, and weathering effects. It is suitable for direct burial, although not recommended for permanent installation in water. Its high resistance to various stressors makes it Ideal for outdoor applications, allowing for safe and effective energy transmission in solar energy systems. The cable is also halogen-free and features a cross-linked compound for Durable insulation.
Halogen-free construction for enhanced safety and environmental compliance
Rated for a maximum DC voltage of 1.8 kV making it suitable for high-voltage solar applications
UV-resistant properties ensure longevity and performance in outdoor environments
Flame-retardant to reduce the risk of fire hazards in installations
Ozone and weather-resistant ensuring reliability even in harsh climates
Designed for direct burial providing flexibility in installation options
Minimum installation temperature of -25°C allows for adaptability in various conditions
Copper wire tinned for improved conductivity and corrosion resistance
Smoke density compliance enhances safety during operation
Minimum bending radius of 5x Outer-Ø ensures easy installation
Related links
- Helukabel NSGAFoU Connection Cable 6mm² Black Polychloroprene Sheath
- Helukabel NSHXAFO Cable 6mm² Black Polymer Sheath
- Helukabel 600-J Cable 6mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 6mm² Grey Polyvinyl Chloride Sheath
- Helukabel PURO-J-HF Cable 6mm² Grey Polyurethane Sheath
- Lapp Olflex Chain 809 Control Cable 6mm² 10 AWG Black Polyvinyl Chloride Sheath
- Helukabel NSGAFoU Connection Cable 16mm² Black Polychloroprene Sheath
- Helukabel NSGAFoU Connection Cable 2.5mm² Black Polychloroprene Sheath