Helukabel Single 602-HF-J PVC Connection Cable, 1 Cores, 16mm², Unscreened, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-900
- Mfr. Part No.:
- 69603
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,323.05
(exc. GST)
$1,455.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,323.05 | $13.231 |
*price indicative
- RS Stock No.:
- 709-900
- Mfr. Part No.:
- 69603
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Single 602-HF-J PVC | |
| Product Type | Connection Cable | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.5mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL-Std. 758 (AWM) | |
| Cable CSA | 16mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Single 602-HF-J PVC | ||
Product Type Connection Cable | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.5mm | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL-Std. 758 (AWM) | ||
Cable CSA 16mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel drag chain single core cable designed to excel in dynamic environments, making it perfectly suited for use in dry, damp, and outdoor conditions. With outstanding flexibility, this cable ensures seamless operation in machinery and tool construction, where free movement is paramount. Manufactured with cadmium-free materials, it is also free from any substances detrimental to lacquer wetting properties, ensuring durability and reliability. This cable complies with stringent standards, such as UL-Std. 758 and DIN VDE regulations, making it an excellent choice for applications that demand high-performance and safety.
Flame retardant properties in accordance with industry standards ensure safety in critical applications
UV resistant design protects against degradation from sunlight enhancing outdoor usability
Weather resistant construction allows for reliable performance in diverse environmental conditions
Tested for high breakdown voltage promoting safe operation under voltage fluctuations
Low bending radius features safeguard against damage during installations and operation
Available in various sizes catering to a wide range of applications and project requirements
Special PVC core insulation provides robust protection against mechanical stress
Copper wire construction offers excellent conductivity for optimal energy transmission
Related links
- Helukabel HELUCHAIN SINGLE 602-HF-O PVC UL/CSA Flexible Cable 16mm² Black Polyvinyl Chloride
- Helukabel NSGAFoU Connection Cable 16mm² Black Polychloroprene Sheath
- Helukabel PURO-J-HF Cable 16mm² Grey Polyurethane Sheath
- Helukabel NSHXAFÖ 1.8/3 k Flexible Cable 16mm² Black Polymer Sheath
- Helukabel 602-HF Cable 10mm² Black Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Connection Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Connection Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SOLARFLEX-X Connection Cable 6mm² Black Tinned Copper Sheath