Helukabel NSGAFOU Cable, 1 Cores, 4mm², Unscreened, Black Rubber Sheath
- RS Stock No.:
- 675-120
- Mfr. Part No.:
- 38503
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$306.06
(exc. GST)
$336.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $306.06 | $3.061 |
*price indicative
- RS Stock No.:
- 675-120
- Mfr. Part No.:
- 38503
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | NSGAFOU | |
| Product Type | Cable | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | Rubber | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9mm | |
| Voltage | 1.8kV, 3kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 4mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series NSGAFOU | ||
Product Type Cable | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material Rubber | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9mm | ||
Voltage 1.8kV, 3kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 4mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel rubber sheathed single core cable designed for optimal performance in harsh environments. Perfectly tailored for use in rail vehicles and buses, this cable meets rigorous standards with its short-circuit and earth-fault proof capabilities at voltages up to 1000 V. Its robust construction features a polychloropren outer cladding and EPR core insulation, ensuring reliability under increased mechanical stress. With a flexible temperature range from -25°C to +80°C, and fixed application tolerance from -40°C to +80°C, this cable is built to withstand various operational demands. The product promises exceptional durability and safety in static and dynamic installations, making it a dependable choice for critical power transmission and distribution.
Outer cladding is MADE of rubber (polychloropren) for enhanced durability
Flame retardant properties ensure safety in case of fire
Oil resistant suitable for environments with potential oil exposure
Flexible up to 10 times the outer diameter for ease of installation
Nominal AC voltage capability of 1800/3000 V and DC voltage of 5400 V
Test voltages of up to 6000 V for reliable performance
Copper wire construction ensures efficient conductivity
Cores metrically constructed offering precise measurements for compatibility
Various core cross sectional areas available for versatile application needs
Related links
- Helukabel NSGAFOU Cable 1.5mm² Black Rubber Sheath
- Helukabel NSGAFOU Cable 10mm² Black Rubber Sheath
- Helukabel NSGAFoU Connection Cable 16mm² Black Polychloroprene Sheath
- Helukabel H05RN Control Cable 1mm² 18 AWG Black Rubber Sheath
- Helukabel NSHXAFO Cable 4mm² Black Polymer Sheath
- Helukabel NSGAFoU Connection Cable 2.5mm² Black Polychloroprene Sheath
- Helukabel NSGAFoU Connection Cable 6mm² Black Polychloroprene Sheath
- Lapp OLFLEX CRANE F Control Cable 1.5 mm² CSA 16 Black Rubber Sheath