Helukabel JZ-500 Connection Cable, 4 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 709-884
- Mfr. Part No.:
- 10033
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$200.46
(exc. GST)
$220.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $200.46 | $2.005 |
*price indicative
- RS Stock No.:
- 709-884
- Mfr. Part No.:
- 10033
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.3mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.3mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection and control cable designed for flexible applications under medium mechanical stress. It operates effectively within a temperature range of -15°C to +80°C, while offering resistance to oils and harmful substances. This cables construction meets stringent standards, making it suitable for installations in various environments, including dry, damp, and wet rooms. It features a PVC outer sheath for enhanced durability, ensuring reliable performance in assembly lines, conveyor systems, air-conditioning technology, and more. With features tailored for both fixed and flexible applications, this cable is Ideal for equipment that requires mobility without compromising on flexibility or safety.
Flame retardant according to international safety standards
Conditionally suitable for drag chains, enhancing application flexibility
Copper wire construction ensures excellent conductivity and reliability
Core insulation MADE from PVC for optimal protection against environmental factors
Categories include versions with protective conductors for versatile application options
Length marked in metres for precise measurement and easier installation
Designed to meet rigorous quality assurance for consistent performance
Related links
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
