Helukabel JZ-500 Connection Cable, 12 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 709-924
- Mfr. Part No.:
- 10043
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$630.73
(exc. GST)
$693.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $630.73 | $6.307 |
*price indicative
- RS Stock No.:
- 709-924
- Mfr. Part No.:
- 10043
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.1mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.1mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection and control cable is expertly designed for medium mechanical stress applications in dry, damp, and wet environments. With a temperature range of -15°C to +80°C when flexible, and -40°C to +80°C when fixed, this cable is highly Durable and versatile. Its flame retardant properties conform to several international standards, ensuring safety in diverse settings. Featuring a robust PVC outer sheath that enhances flexibility and installation efficiency, this cable is Ideal for use in machine tools, assembly lines, and conveyor systems, providing reliable performance whether indoors or in controlled spaces.
Conditionally suitable for drag chains, offering reliability in dynamic applications
Cadmium-free and silicone-free materials ensure safer operation without harming lacquer finishes
Minimum bending radius is optimally designed for flexible use, maintaining performance under movement
Core insulation uses high-quality PVC compound for enhanced resistance to various environmental factors
Cores are colour-coded for easy identification, streamlining installation processes
Flame retardant properties meet multiple international standards, providing safety assurance
External sheath is PVC, conforming to stringent quality standards for durability
Lightweight design increases installation efficiency while ensuring robust performance
Related links
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
