Helukabel JZ-500 Connection Cable, 6 Cores, 0.75mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$365.45

(exc. GST)

$402.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$365.45$3.655

*price indicative

RS Stock No.:
675-105
Mfr. Part No.:
10037
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

JZ-500

Number of Cores

6

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

7.7mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032

Maximum Operating Temperature

80°C

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Connection and control cable is engineered for flexible applications subject to medium mechanical stress. This exceptional cable accommodates a temperature range from -15°C to +80°C when flexible and from -40°C to +80°C when fixed, making it highly versatile for varied operational conditions. With its cadmium-free materials and flame retardant properties, the JZ-500/OZ-500 ensures safety and reliability in both dry and damp environments. Its grey PVC outer sheath not only provides excellent visibility but also enhances installation efficiency. This cable is not suited for outdoor use but excels in applications such as assembly lines, machine tools, and conveyor belts, delivering optimal performance in diverse industrial settings.

Largely resistant to oil, enhancing durability

Flame retardant according to international standards for safety assurance

Cadmium-free construction ensures environmental compliance

Conditionally suitable for drag chains, providing flexibility in movement

High test and breakdown voltages for dependable performance

Copper wire construction offers excellent conductivity and reliability

PVC core insulation guarantees effective protection against external elements

Layer-stranded cores facilitate free movement without tensile stress

Length marking in metres simplifies installation and management

Optimal flexibility achieved through selected PVC compounds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy