Helukabel F-CY-OZ Cable, 2 Cores, 1mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 709-964
- Mfr. Part No.:
- 16370
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$284.54
(exc. GST)
$312.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $284.54 | $2.845 |
*price indicative
- RS Stock No.:
- 709-964
- Mfr. Part No.:
- 16370
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | F-CY-OZ | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.5mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series F-CY-OZ | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.5mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible use in both dry and damp environments, making it an Ideal choice for control technology and machine building industries. With a broad temperature range of -10°C to +80°C for flexible applications, and -40°C to +80°C for fixed installations, this cable ensures reliability and performance. Its flame-retardant properties meet stringent safety standards, while the reduction in outer diameter through innovative design allows for easier installation and handling. The cable's construction incorporates tinned copper wires, ensuring excellent screening and EMC compatibility, thus providing a disturbance-free transmission of signals and impulses in sensitive electronic applications.
Largely resistant to oils ensuring longevity in various environments
Flame retardant according to DIN VDE 0482 332 1 2 enhancing safety
Constructed from cadmium free materials promoting environmental safety
Copper wire is finely stranded improving flexibility and reducing breakage risk
Protective conductors available in a variety of core configurations for tailored solutions
Reduced outer diameter enhances bend radius and facilitates easier routing during installation
EMC preferred type for optimal electromagnetic compatibility ensuring signal integrity
Related links
- Helukabel F-CY-OZ Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-OZ Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-OZ Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
