Helukabel Y-CY-OZ Cable, 2 Cores, 1mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 709-954
- Mfr. Part No.:
- 16248
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$315.87
(exc. GST)
$347.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $315.87 | $3.159 |
*price indicative
- RS Stock No.:
- 709-954
- Mfr. Part No.:
- 16248
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-OZ | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-OZ | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 8mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control and connection cable designed for applications requiring medium mechanical stress and free movement in dry environments. With a robust structure adhering to DIN VDE standards, this cable offers exceptional performance for control technology, specifically in machinery and production lines. Its transparent outer sheath not only provides aesthetic visibility of the internal conductors but also enhances versatility in varied environments. Appropriate for a nominal voltage of 300/500 V, this cable is engineered to ensure reliability and safety through its comprehensive testing and certifications.
Flexible temperature range from -15°C to +80°C ensuring usability in diverse conditions
Constructed with fine-stranded copper wire for improved flexibility and performance
Features a flame-retardant design complying with relevant safety standards
A transparent outer sheath enhances visibility and adds strength protecting the internal structure
Optimal core identification assists in easy installation and maintenance
Screened with tinned copper wires to significantly reduce electromagnetic interference
Offers a minimum bending radius of 10x for flexible applications and 5x for fixed installation
Inner PVC sheath increases mechanical load capacity and durability during use
Related links
- Helukabel Y-CY-OZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
