Helukabel JZ-500 Connection Cable, 10 Cores, 1.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 710-001
- Mfr. Part No.:
- 10181
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$845.95
(exc. GST)
$930.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 21 December 2026
- Plus 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $845.95 | $8.46 |
*price indicative
- RS Stock No.:
- 710-001
- Mfr. Part No.:
- 10181
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 12mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 12mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible cable designed for applications requiring medium mechanical stress, offering exceptional performance in various environments. Engineered for both flexible and fixed installations, this cable operates efficiently at temperatures ranging from -15°C to +80°C in dynamic applications and from -40°C to +80°C in static settings. Its robust PVC outer sheath ensures resistance to oil and other harmful substances, making it suitable for use in dry, damp, and wet conditions. Specifically crafted for use in machinery, assembly lines, and conveyor systems, this cable provides excellent flexibility and Rapid installation, making it an outstanding choice for industrial and commercial applications.
Robust PVC outer sheath for superior oil resistance
Flexible temperature range allows operation from -15°C to +80°C
Suitable for both flexible and fixed installations
Designed for medium mechanical stress applications
Cadmium-free manufacturing ensures environmental safety
Flame retardant properties compliant with stringent standards
Layer-stranded cores optimise cable performance
Excellent flexibility ensures ease of installation and use
Core insulation MADE from high-quality PVC
Outer sheath colour is grey (RAL 7001), enhancing visibility
- RS Stock No. 0709932
- Mfr. Part No. 10098
1 Reel of 100 Metre(s)
$573.40
- RS Stock No. 0674933
- Mfr. Part No. 10076
1 Reel of 100 Metre(s)
$1,219.00
- RS Stock No. 0709918
- Mfr. Part No. 10141
1 Reel of 100 Metre(s)
$686.80
- RS Stock No. 0675004
- Mfr. Part No. 10102
1 Reel of 100 Metre(s)
$1,024.36
Related links
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Orange Connection Cable 1.5mm² Orange Polyvinyl Chloride Sheath










