Helukabel F-CY-JZ Connection Cable, 5 Cores, 0.75mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 709-940
- Mfr. Part No.:
- 16347
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$455.79
(exc. GST)
$501.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $455.79 | $4.558 |
*price indicative
- RS Stock No.:
- 709-940
- Mfr. Part No.:
- 16347
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | F-CY-JZ | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.8mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series F-CY-JZ | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.8mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is engineered for flexible applications with free movement without tensile stress. This cable is suitable for use in dry, moist, and wet environments, making it an Ideal choice for control and connection tasks in industrial automation and machinery. With a robust construction featuring finely stranded copper wires and a tough PVC outer sheath, this cable not only ensures excellent mechanical durability but also provides strong resistance to various environmental factors. Its design includes optimal lay lengths and effective insulation, ensuring reliable signal transmission and electromagnetic compatibility, catering to stringent EMC requirements. This product exemplifies quality and versatility within the cable range.
Manufactured with finely stranded copper wires for enhanced flexibility
PVC insulation provides robust protection against mechanical stress
Rated for a wide temperature range from -10°C to +80°C
Features a minimum bending radius of 10 times the outer diameter for versatile installation options
Meets flame-retardant standards according to DIN VDE 0482-332-1-2
Designed for control and signalling applications in various environments
Braided screen of tinned copper wires offers high interference resistance
Ideal for use in control and regulation technology across industrial sectors
Utilises high-quality materials that are cadmium-free and silicone-free
Related links
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
