Helukabel JZ-500 Connection Cable, 4 Cores, 2.5mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$575.17

(exc. GST)

$632.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$575.17$5.752

*price indicative

RS Stock No.:
709-930
Mfr. Part No.:
10123
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

JZ-500

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

9.2mm

Voltage

500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0285-525-2-51

Maximum Operating Temperature

80°C

Cable CSA

2.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Connection and control cable specifically designed for flexible applications subject to medium mechanical stress. This cable is particularly suited for use in dry, damp, and wet environments, ensuring reliability in various conditions. Its cadmium-free and silicone-free materials contribute to environmental safety, while the flame retardant properties ensure adherence to stringent safety standards. The PVC outer sheath allows for easy installation and excellent flexibility, making it Ideal for use in assembly lines, conveyor belts, and machine tools. The cable's robust construction, featuring a grey colour, designed to facilitate optimal performance in diverse industrial applications.

Largely resistant to oil, enhancing durability in various operating conditions

Rated for nominal voltage of 300/500 V, suitable for a wide range of applications

Minimum bending radius of 4x the outer diameter ensures adaptability and prevents damage during installation

Manufactured in accordance with DIN VDE standards, ensuring high-quality performance

Layer-stranded cores optimise flexibility and installation efficiency

Outer sheath complies with DIN EN standards, affirming its suitability for industrial use

Length marking in metres simplifies installation and reduces errors

Available with copper wire bare, finely stranded for enhanced conductivity and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy