Helukabel JZ-603 Connection Cable, 4 Cores, 2.5mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$854.56

(exc. GST)

$940.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$854.56$8.546

*price indicative

RS Stock No.:
709-993
Mfr. Part No.:
83695
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

JZ-603

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

12.1mm

Voltage

600V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

UL-Std. 758 (AWM) Style 2587

Maximum Operating Temperature

90°C

Cable CSA

2.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Multi Standard Control Cable offers exceptional performance for machine and plant construction, specially designed for export-oriented applications. With a robust oil-resistant sheath in grey (RAL 7001), this cable ensures reliable operation in demanding environments. Its PVC insulation and flexible construction make it suitable for installation in both dry and wet areas without compromising on mechanical resilience. The cable is marked for length in metres, ensuring easy installation and usage. With more than two cores and a cross-section of 2.5 mm², it is built for medium mechanical stress and flexibility, facilitating effective functionality during movement.

Constructed with cadmium-free materials that are free from silicone and harmful substances

Certified flame-retardant according to multiple international standards ensuring safety in diverse environments

Features a temperature range suitable for both fixed and flexible applications from -40°C to +90°C

Designed with multiple core configurations offering versatility for various installation requirements

Cores MADE from finely stranded bare copper ensuring excellent conductivity and longevity

Outer sheath MADE from special oil-resistant PVC providing enhanced protection against external factors

Minimum bending radius is designed for flexibility allowing easy routing in tight spaces

Complies with major standards ensuring compatibility and reliability for international applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy