Helukabel MEGAFLEX 500-C Connection Cable, 5 Cores, 1.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 709-897
- Mfr. Part No.:
- 13550
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,697.41
(exc. GST)
$1,867.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,697.41 | $16.974 |
*price indicative
- RS Stock No.:
- 709-897
- Mfr. Part No.:
- 13550
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.5mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 20939 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.5mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 20939 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection cable designed to withstand extensive mechanical stress and environmental challenges. Engineered to be oil resistant and highly flame retardant, this cable is perfect for flexible applications that require reliability in demanding conditions. Its Halogen free composition promotes safety during combustion, making it suitable for various sectors including manufacturing, HVAC technology, and shipbuilding. With a remarkable temperature range of -30°C to +80°C for flexible use and -40°C to +80°C for fixed installations, this cable excels in diverse environments, ensuring optimal performance and longevity in your operations.
Halogen free construction reduces toxic emissions during fire incidents
Designed for heavy mechanical loads, making it suitable for challenging environments
Compliant with multiple safety and performance standards including UL-Std. 758
Temperature range of -30°C to +80°C for flexible applications enhances usability
Tinned copper braiding offers excellent EMC properties and high screen coverage
Resistant to oil, UV radiation, and weathering effects ensuring durability
Optimal lay length of cores enhances electrical performance
Available in various cross-sectional areas to meet diverse application needs
Related links
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.5mm² Grey Polymer Sheath
