Helukabel MEGAFLEX 500-C Connection Cable, 5 Cores, 0.75mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 674-953
- Mfr. Part No.:
- 13521
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$1,009.15
(exc. GST)
$1,110.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,009.15 | $10.092 |
*price indicative
- RS Stock No.:
- 674-953
- Mfr. Part No.:
- 13521
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for both fixed installations and flexible applications. This cable is engineered to withstand harsh conditions, offering exceptional resistance to oil, UV radiation, ozone, and hydrolysis, making it suitable for use in diverse environments, including damp and wet areas. Its Durable Halogen free polymer sheath and robust construction guarantee a long service life, while its lightweight and flexible attributes facilitate easy handling and installation.
Halogen free construction enhances environmental safety and compliance
Temperature flexibility ranging from -30°C to +80°C ensures performance in varying conditions
Oil and abrasion-resistant features provide longevity and reliability in demanding applications
Braided screen of tinned copper wires offers excellent shielding for improved electromagnetic compatibility
Minimum bending radius of 10x Outer-Ø permits versatile installation options
Available in various core configurations to meet diverse electrical needs
Designed for heavy mechanical loads, suitable for industrial settings and outdoor use
Core insulation MADE from Halogen free polymer ensures protection against environmental factors
Copper wire construction provides superior conductivity and performance
Length marking in metres facilitates precise installation and reduces waste
Related links
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.5mm² Grey Polymer Sheath
