Helukabel MEGAFLEX 500-C Connection Cable, 4 Cores, 2.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 709-896
- Mfr. Part No.:
- 13565
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,907.88
(exc. GST)
$2,098.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,907.88 | $19.079 |
*price indicative
- RS Stock No.:
- 709-896
- Mfr. Part No.:
- 13565
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.3mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 20939 | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.3mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 20939 | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is a versatile and robust solution designed for both flexible and fixed installations. This product excels in environments that require exceptional oil resistance and high flame retardant properties, making it Ideal for use in demanding applications including machine and plant construction, HVAC technology, and the renewable energy sector. With a temperature range from -30°C to +80°C, this cable showcases outstanding performance under varied conditions. Its Halogen free construction not only supports environmental safety but also aligns with EMC requirements, ensuring reliable operation in sensitive applications.
Halogen free polymer insulation enhances safety and environmental compliance
Designed to withstand temperatures ranging from -30°C to +80°C for effective performance
The product's robust construction is highly resistant to oil, UV radiation, and ozone, ensuring durability
An abrasion-resistant outer sheath enhances longevity and resilience against wear
Braided screen of tinned copper wires offers excellent electromagnetic compatibility
Structured with optimal core lay lengths to minimise cross-talk and improve signal integrity
Adaptable for both flexible applications with non-recurring free movement and fixed installations
Grey outer sheath colour (RAL 7001) allows for easy identification and integration in installations
Related links
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 4mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
