Helukabel MEGAFLEX 500-C Connection Cable, 2 Cores, 0.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-498
- Mfr. Part No.:
- 13500
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$747.09
(exc. GST)
$821.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $747.09 | $7.471 |
*price indicative
- RS Stock No.:
- 675-498
- Mfr. Part No.:
- 13500
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Connection Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Connection Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for both fixed and flexible installations. This premium cable excels in environments requiring resistance to oil, UV radiation, and harsh weather conditions, making it Ideal for heavy-duty applications in machine construction, HVAC technology, and shipbuilding. Its Halogen free composition ensures safety in flame retardant applications, while the double-sided braiding optimises electromagnetic compatibility (EMC).
Halogen free construction ensures reduced toxic emissions in case of fire
Oil resistant design allows safe operation in oily environments
Designed for flexible applications offering free movement without tensile stress
Temperature performance ranges from -30°C to +80°C for versatile usage
Braided screen of tinned copper wires provides excellent EMC properties
Abrasion and wear-resistant, ensuring longevity under heavy use
Cores are conveniently labelled in white digits for easy identification
Available in various core sizes to suit specific applications
The protective conductor improves safety and compliance in electrical installations
Related links
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 4mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
