Helukabel JZ-603 Connection Cable, 3 Cores, 1mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$316.90

(exc. GST)

$348.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$316.90$3.169

*price indicative

RS Stock No.:
709-872
Mfr. Part No.:
83672
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

JZ-603

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

7mm

Voltage

500V

Minimum Operating Temperature

-5°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

UL-Std. 758 (AWM) Style 2587

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Multi Standard Control Cable designed for demanding applications within machine and plant construction. With robust oil resistance, this cable is well-suited for flexible usage in environments subject to medium mechanical stress and movement without imposing tensile stress. Crafted for installation in dry, damp, and wet areas, the cable ensures reliable connectivity and performance. Featuring a versatile core configuration and outstanding thermal properties, it meets stringent international standards to guarantee efficiency and safety in export-oriented applications.

Multi-standard compliance ensures suitability for diverse applications

Oil-resistant construction extends service life in harsh environments

Flexible design accommodates dynamic movement and installation flexibility

Robust temperature range allows operation from -40°C to +70°C

Flame-retardant materials enhance safety and prevent fire hazards

PVC insulation ensures durability and reliability over time

Precise core identification improves ease of installation and maintenance

Copper wire construction provides excellent conductivity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy