Helukabel 600-J Cable, 1 Cores, 6mm², Unscreened, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-364
- Mfr. Part No.:
- 10881
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$609.12
(exc. GST)
$670.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $609.12 | $6.091 |
*price indicative
- RS Stock No.:
- 675-364
- Mfr. Part No.:
- 10881
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | 600-J | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.8mm | |
| Voltage | 1kV, 600kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 6mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series 600-J | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.8mm | ||
Voltage 1kV, 600kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 6mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Single core cable designed for versatile outdoor use while offering high mechanical resilience. This PVC-sheathed cable adheres to stringent UL and CSA standards, making it highly suitable for demanding applications in medium mechanical stress environments. With a temperature range suitable for both flexible and fixed uses, it ensures reliable performance in various conditions. Its manufacturing process utilises cadmium-free materials and excludes silicone, safeguarding the integrity of coatings and finishes applied afterwards. Featuring a green-yellow identification for its protective conductor, this cable supports efficient and safe installations in machinery and plant construction.
Resistant to UV radiation, ensuring longevity in outdoor settings
Manufactured with cadmium-free and silicone-free materials, promoting environmentally friendly use
Flexible temperature range of -5°C to +90°C, suitable for diverse operational environments
Flame retardant properties according to industry standards for enhanced safety
Test voltage rating of 4000 V and breakdown voltage of 8000 V for superior performance
Minimum bending radius of flexible installation at 7.5 times the outer diameter, facilitating easier handling
Suitable for installation in dry, damp, and wet locations, expanding its utility
Core insulation MADE from special PVC that meets high durability standards
Identified core colour for easy recognition and safe connectivity
Related links
- Helukabel 600-J Cable 10mm² Black Polyvinyl Chloride Sheath
- Lapp Olflex Chain 809 Control Cable 6mm² 10 AWG Black Polyvinyl Chloride Sheath
- Helukabel NSHXAFO Cable 6mm² Black Polymer Sheath
- Helukabel SOLARFLEX-X Connection Cable 6mm² Black Tinned Copper Sheath
- Helukabel NSGAFoU Connection Cable 6mm² Black Polychloroprene Sheath
- Helukabel 600-C Cable 6mm² Black Polyvinyl Chloride Sheath
- Helukabel 600-O Cable 10mm² Black Polyvinyl Chloride Sheath
- Helukabel PURO-J-HF Cable 6mm² Grey Polyurethane Sheath
