Helukabel MEGAFLEX 500-C Cable, 12 Cores, 1mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-458
- Mfr. Part No.:
- 13541
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,738.49
(exc. GST)
$1,912.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,738.49 | $17.385 |
*price indicative
- RS Stock No.:
- 675-458
- Mfr. Part No.:
- 13541
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500-C | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500-C | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Oil resistant and flame retardant cable designed for versatile applications in challenging environments. Ideal for both flexible and fixed installations, this cable ensures reliable performance in dry, damp, and wet conditions. With outstanding resistance to oil, UV radiation, ozone, and abrasion, it is the perfect choice for machine and plant construction, HVAC technology, and renewable energy sectors such as wind turbine construction. Its Halogen free design enhances safety, while high-quality construction ensures durability and longevity.
Resistant to oil, UV radiation, ozone, and hydrolysis
Flame retardant for enhanced safety in critical applications
Halogen free materials promote environmentally friendly use
Suitable for both flexible and fixed installations with minimal movement restrictions
Designed for heavy mechanical loads in a range of environments
Braided screen of tinned copper wires providing excellent electrical shielding
Meets international standards for performance and safety
Available in various core configurations for tailored applications
Flexible construction allows ease of handling during installation
Outer sheath crafted from Durable Halogen free polymer
- RS Stock No. 0675650
- Mfr. Part No. 13538
1 Reel of 100 Metre(s)
$1,500.80
- RS Stock No. 0674917
- Mfr. Part No. 13537
1 Reel of 100 Metre(s)
$1,170.07
- RS Stock No. 0674964
- Mfr. Part No. 13536
1 Reel of 100 Metre(s)
$993.02
- RS Stock No. 0675028
- Mfr. Part No. 13533
1 Reel of 100 Metre(s)
$819.64
Related links
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath










