Helukabel JZ-602 Cable, 5 Cores, 1mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$465.58

(exc. GST)

$512.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$465.58$4.656

*price indicative

RS Stock No.:
675-662
Mfr. Part No.:
83083
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-602

Product Type

Cable

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

7.3mm

Voltage

600V

Minimum Operating Temperature

-10°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

1mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control Cable is engineered to meet high performance demands in machine, tool, and plant construction applications. It offers exceptional durability with a temperature range of -10°C to +90°C and a nominal voltage of 600 V, making it suitable for various environments, including dry, damp, and wet conditions. The cable features finely stranded copper wire, ensuring flexibility and resilience against mechanical stress, while its cadmium-free and silicone-free composition promotes environmental safety. Its PVC insulation is UL and CSA approved, reflecting its compliance with rigorous quality standards, making it a reliable choice for Advanced electrical systems.

Temperature range of -10°C to +90°C for diverse applications

Rated for a nominal voltage of 600 V ensuring safety and efficiency

Flame-retardant properties compliant with multiple international standards

Constructed from finely stranded copper wire for enhanced flexibility

Cadmium-free and free from silicone promoting environmental safety

Designed for applications with medium mechanical stress and free movement

Core identification complies with industry standards for easy installation

Available in multiple core configurations to suit varied electrical requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy