Helukabel JZ-602 Cable, 9 Cores, 1mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-325
- Mfr. Part No.:
- 83103
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$715.81
(exc. GST)
$787.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $715.81 | $7.158 |
*price indicative
- RS Stock No.:
- 675-325
- Mfr. Part No.:
- 83103
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-602 | |
| Product Type | Cable | |
| Number of Cores | 9 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.4mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-602 | ||
Product Type Cable | ||
Number of Cores 9 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.4mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for demanding applications in machine and plant construction. Offering a temperature range of -10°C to +90°C, this cable is suitable for environments where flexibility and mechanical stress are significant considerations. It features robust PVC insulation and an outer sheath, ensuring exceptional resistance to oil and a long service life. Certified to UL and CSA standards, the cable excels in safety and reliability, making it Ideal for both dry and damp conditions.
Flexible design allows for easy handling and installation in tight spaces
Temperature range accommodates varied operational environments
Largely resistant to oil enhancing durability in industrial settings
PVC construction ensures the cable remains cadmium free and silicone free
UL and CSA approval guarantees compliance with strict safety standards
Suitable for applications with medium mechanical stress and free movement
Conductor insulation marked to prevent misidentification during installation
Outer sheath offers flame retardant properties enhancing safety
Cores are optimally stranded to reduce the risk of damage and extend lifespan
Related links
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
