Helukabel JZ-602 Cable, 5 Cores, 0.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-099
- Mfr. Part No.:
- 83093
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$356.39
(exc. GST)
$392.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $356.39 | $3.564 |
*price indicative
- RS Stock No.:
- 675-099
- Mfr. Part No.:
- 83093
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-602 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.2mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-602 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.2mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is expertly engineered for versatile applications in machine, tool, and plant construction. With a temperature range from -20°C to +90°C and a flexible design, this cable is Ideal for environments requiring mobility without tensile stress. Manufactured to adhere to strict UL and CSA standards, it guarantees reliability and safety for medium mechanical stress tasks, featuring cadmium-free materials that are also silicone-free and safe for lacquered surfaces. The core insulation, MADE of high-quality PVC, ensures excellent performance in dry, damp, and wet conditions, although it is not suitable for outdoor use. Its thoughtful design includes sequentially labelled black cores, making installation efficient and straightforward.
Flexible temperature range of -20°C to +90°C for diverse environments
Designed for medium mechanical stress with optimal movement characteristics
Cadmium-free and silicone-free materials ensure safety and compliance
PVC core insulation provides durability and resistance to various substances
Sequentially labelled black cores simplify installation and identification
Tested for flame-retardance per multiple standards ensuring enhanced safety
Not suitable for outdoor use perfect for indoor environments
Compatible with UL and CSA standards for added performance assurance
Effective in both dry and damp conditions to meet varied operational needs
Related links
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath