Helukabel SUPER Cable, 25 Cores, 0.14mm², Screened, Grey PUR Sheath
- RS Stock No.:
- 675-630
- Mfr. Part No.:
- 49663
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$2,045.59
(exc. GST)
$2,250.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,045.59 | $20.456 |
*price indicative
- RS Stock No.:
- 675-630
- Mfr. Part No.:
- 49663
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 25 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.1mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 25 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.1mm | ||
Voltage 350V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered for exceptional performance in demanding environments. Designed to protect sensitive electrical signals, this cable is highly abrasion-resistant and notch-resistant, making it suitable for frequent movement without compromise. With its halogen-free and oil-resistant properties, it is capable of withstanding harsh outdoor conditions while ensuring safety and durability. Its flexible temperature range of -30°C to +90°C empowers it for varied applications, particularly in robotics and machine construction, where reliability is paramount. The cables construction, featuring finely stranded copper wire and robust core insulation, delivers outstanding conductivity and safety.
Highly abrasion-resistant ensuring longevity and reliability
Halogen-free materials promote environmental safety
Suitable for use in dry damp and wet environments
Capable of withstanding temperatures from -30°C to +90°C
Oil-resistant properties safeguard against lubricants and harsh chemicals
Flexible construction allows for optimal movement in drag chain applications
Cu-weight optimised for reduced load and increased efficiency
Braided screen of tinned copper wires for enhanced signal integrity
Fleece wrapping for additional protection and durability
Length marked in metres for easy installation
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
