Helukabel JB-750 Cable, 5 Cores, 10mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-615
- Mfr. Part No.:
- 11131
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$2,661.10
(exc. GST)
$2,927.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,661.10 | $26.611 |
*price indicative
- RS Stock No.:
- 675-615
- Mfr. Part No.:
- 11131
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JB-750 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 20.1mm | |
| Voltage | 450V, 750V | |
| Minimum Operating Temperature | 15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE0285-525-2-11, DIN EN 50525-2-11 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 10mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JB-750 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 20.1mm | ||
Voltage 450V, 750V | ||
Minimum Operating Temperature 15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE0285-525-2-11, DIN EN 50525-2-11 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 10mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable designed to excel in medium mechanical stress applications where mobility is essential. Engineered for environments that demand resilience, this cable can operate effectively in dry, damp, and wet conditions, making it Ideal for use in machine tools, conveyors, and plant construction. Its construction leverages cadmium-free materials and is free of silicone, ensuring compatibility with lacquer properties. With a robust temperature range, this cable maintains performance in both fixed and flexible installations, providing reliable operation across various applications in heating technology, power plants, and air-conditioning systems.
Flame retardant properties according to industry standards, enhancing safety in installations
Constructed from finely stranded copper wire, ensuring flexibility and durability
Core insulation MADE of PVC for effective protection against environmental factors
Available with or without an integrated protective conductor, catering to specific installation needs
Sheath colour is grey (RAL 7001), ensuring visibility and compliance with aesthetic standards
Length marking in metres assists in precise measurement during installation
Tested and certified for a minimum bending radius, promoting longevity in applications
Suitable for varied industrial applications, including smelters and power plants
Related links
- Helukabel JB-750 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 6mm², Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 6mm², Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
