Helukabel JB-750 Connection Cable, 5 Cores, 6mm², Grey PVC Sheath
- RS Stock No.:
- 675-072
- Mfr. Part No.:
- 11128
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$1,552.78
(exc. GST)
$1,708.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,552.78 | $15.528 |
*price indicative
- RS Stock No.:
- 675-072
- Mfr. Part No.:
- 11128
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JB-750 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Outside Diameter | 15.8mm | |
| Voltage | 450V, 750V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-11 / DIN EN 50525-2-11, EAC | |
| Cable CSA | 6mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JB-750 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Outside Diameter 15.8mm | ||
Voltage 450V, 750V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-11 / DIN EN 50525-2-11, EAC | ||
Cable CSA 6mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi core control and connection cable designed for flexible applications that require medium mechanical stress. Its construction provides a reliable and efficient solution, Ideal for use in machinery, conveyor systems, and production lines. This cable is tailored for environments subject to dry, damp, and wet conditions, ensuring optimal performance even under challenging installation requirements. With a robust temperature range and innovative material composition, it guarantees safe and effective operation across various industrial settings.
Copper wire is finely stranded for enhanced flexibility
Core insulation employs PVC, adhering to stringent DIN VDE standards
Colour-coded core identification simplifies installation and maintenance
The protective conductor version ensures safety in electrical installations
Flame retardant characteristics meet international safety standards
Minimum bending radius allows for easy routing in tight spaces
Optimal lay length of strands enhances cable performance
Grey outer sheath offers durability while remaining aesthetically NEUTRAL
Suitable for a range of applications, from power plants to heating technology
Related links
- Helukabel JB-750 Connection Cable 6mm², Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 6mm², Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 10mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
