Helukabel JB-750 Connection Cable, 4 Cores, 6mm², Grey PVC Sheath
- RS Stock No.:
- 675-158
- Mfr. Part No.:
- 11127
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,259.97
(exc. GST)
$1,385.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,259.97 | $12.60 |
*price indicative
- RS Stock No.:
- 675-158
- Mfr. Part No.:
- 11127
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JB-750 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Outside Diameter | 14.2mm | |
| Voltage | 450V, 750V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-11 / DIN EN 50525-2-11, EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 6mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JB-750 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Outside Diameter 14.2mm | ||
Voltage 450V, 750V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-11 / DIN EN 50525-2-11, EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 6mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible cable is engineered for reliable performance in dynamic environments where moderate mechanical stress is encountered. Designed for use in dry, damp, and wet conditions, this cable offers the flexibility required for applications such as machine tools, conveyor systems, and heating technology. With a temperature range from -40°C to +80°C, it ensures consistent operation across various industrial tasks. Its cadmium-free and silicone-free construction further enhances safety and performance, making it an excellent choice for environments requiring compliance with stringent regulations. Additionally, the cable features PVC insulation that meets DIN standards, ensuring durability and protection against mechanical impacts.
Flame retardant materials comply with DIN VDE 0482-332-1-2 for added safety
Temperature range of -40°C to +80°C suits a variety of operational conditions
Cadmium-free and silicone-free, ensuring environmentally friendly usage
PVC insulation according to DIN VDE 0295 Class 5 offers reliable protection
Designed for flexible applications with optimal core lay lengths for better movement
Colour-coded core identification aligns with JB/OB standards for easy installation
Outer sheath MADE from Durable PVC adheres to DIN standards, providing exceptional protection
Minimum bending radii for flexible and fixed installations enhance convenience in diverse settings
Related links
- Helukabel JB-750 Connection Cable 6mm², Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 6mm², Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 10mm² Grey Polyvinyl Chloride Sheath
