Helukabel SUPER Cable, 5 Cores, 1mm², Screened, Grey PUR Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$2,467.53

(exc. GST)

$2,714.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,467.53$24.675

*price indicative

RS Stock No.:
675-609
Mfr. Part No.:
19141
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

SUPER

Product Type

Cable

Number of Cores

5

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

12.5mm

Voltage

350V

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Maximum Operating Temperature

70°C

Cable CSA

1mm²

Hazardous Area Certification

EAC

Fire Behaviour

Halogenfree and Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable designed for dynamic applications in machinery, machine tools, and automated systems. This Advanced cable features unparalleled resistance to various environmental factors such as oil, UV radiation, and chemicals, ensuring longevity and reliability in challenging conditions. With a temperature range of -30°C to +70°C for flexibility and -40°C to +70°C when fixed, it adapts to diverse operational environments. Its sturdy construction includes finely stranded copper wires, optimally paired cores for reduced interference, and a robust PUR outer sheath that guarantees durability and superior performance during multi-shift operations. This cable effectively meets high-frequency operational demands while enhancing electromagnetic compatibility.

Halogen free materials promote environmental safety and lower toxicity risks

Braided screen of tinned copper wires provides approximately 85% coverage for optimal electromagnetic compatibility

Designed for permanent flexible operations suitable for automated machinery and robotics

Core insulation MADE from polypropylene (PP) enhances sliding capabilities making installation easier

Compliance with multiple international standards ensures reliability across various applications

Cores stranded in pairs with matched lay lengths minimise crosstalk and enhance signal integrity

Fleece wrapping improves flexibility and reduces the risk of damage during movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy